COP8SGE728N8/NOPB

926-COP8SGE728N8NOPB
COP8SGE728N8/NOPB

Mfr.:

Description:
8-bit Microcontrollers - MCU 8B CMOS OTP Based w/ 8k Mem

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COP8
8 kB
256 B
PDIP-28
15 MHz
No ADC
24 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
COP8SGE7
Tube
Brand: Texas Instruments
Interface Type: USART
Number of Timers/Counters: 4 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 13
Subcategory: Microcontrollers - MCU
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS