CDCVF25081D

Texas Instruments
595-CDCVF25081D
CDCVF25081D

Mfr.:

Description:
Clock Drivers & Distribution 1:8 3.3-V PLL CLOCK DRIVER A 595-CDCVF25 A 595-CDCVF25081DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,00 € 30,00 €
2,66 € 66,50 €
2,61 € 313,20 €
2,55 € 714,00 €
2,54 € 1.320,80 €
2,45 € 2.450,00 €
2,43 € 6.123,60 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:8
200 MHz
Clock
SOIC-16
3 V
3.6 V
CDCVF25081
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 5 uA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Type: Phase-Lock Loop Clock Driver
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99