CDCM6208V2GRGZR

Texas Instruments
595-CDCM6208V2GRGZR
CDCM6208V2GRGZR

Mfr.:

Description:
Clock Generators & Support Products 2:8 ultra-low power low jitter clock ge A 595-CDCM6208V2GRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,69 € 19.225,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
VQFN-48
CDCM6208V2G
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCM6208 2:8 Clock Generator & Jitter Cleaner

Texas Instruments CDCM6208 2:8 Clock Generator and Jitter Cleaner is a highly versatile, low jitter, low power frequency synthesizer. The device generates eight low jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. It includes one of two inputs that can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals. These can be used for various wireless infrastructure baseband, wireline data communication, computing, low power medical imaging, and portable test/measurement applications. The CDCM6208 also features an innovative fractional divider architecture for four outputs that generate any frequency with better than 1ppm accuracy. The CDCM6208 can be easily configured through an I2C or SPI programming interface. Pin mode is also available in the absence of a serial interface that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.

CDCM6208V2G Low Jitter Clock Generator

Texas Instruments CDCM6208V2G Low Jitter Clock Generator is a highly versatile, low jitter, low power frequency synthesizer that can generate eight low-jitter clock outputs. This device is selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS, from one of two inputs. The CMCD6208V2G can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals for various wireless applications. This device also features an innovative fractional divider architecture for four outputs that can generate any frequency with better than 1ppm frequency accuracy. The Texas Instruments CDCM6208V2G can be easily configured through I2C or SPI programming interface. Pin mode is also available in the absence of a serial interface that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.