CDCM6208V1FRGZT

Texas Instruments
595-CDCM6208V1FRGZT
CDCM6208V1FRGZT

Mfr.:

Description:
Clock Generators & Support Products 2:8 ultra-low power low jitter clock ge A 595-CDCM6208V1FRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
8,86 € 2.215,00 €
8,52 € 4.260,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
8 Output
800 MHz
100 MHz
VQFN-48
55 %
3.465 V
1.71 V
CDCM6208V1F
75 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CML, HCSL, LVCMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 120,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99