CDCE913QPWRQ1

Texas Instruments
595-CDCE913QPWRQ1
CDCE913QPWRQ1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner AC Prgmble 1-PLL VCX O Clock Synth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,20 € 5,20 €
3,99 € 39,90 €
3,69 € 92,25 €
3,35 € 335,00 €
3,20 € 800,00 €
3,10 € 1.550,00 €
3,06 € 3.060,00 €
Full Reel (Order in multiples of 2000)
3,02 € 6.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
3 Output
230 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-14
160 MHz
1.7 V
1.9 V
- 40 C
+ 125 C
CDCE913
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCE913PERF-EVM
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product: VCXO Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: 1-PLL VCXO Clock Synthesizer
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCE(L)913 Programmable Clock Synthesizers

Texas Instruments CDCE(L)913 Programmable Clock Synthesizers offer high-performance and low-cost. The devices generate up to three output clocks from a single input frequency. These outputs can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. Separate output supply pins are supplied on the CDCE(L)913 VDDOUT, which is 1.8V for CDCEL913 and 2.5V to 3.3V for CDCE913. The PLL supports SSC (spread-spectrum clocking) for better electromagnetic interference (EMI) performance. The Texas Instruments CDCE(L)913 operates in a 1.8V environment, with a temperature range of –40°C to 85°C.