CDCDB400RHBR

Texas Instruments
595-CDCDB400RHBR
CDCDB400RHBR

Mfr.:

Description:
Clock Buffer 4-output clock buffe r for PCIe® Gen CDCDB400RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.549

Stock:
2.549 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
1,70 € 425,00 €
1,67 € 835,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 3000)
1,52 € 4.560,00 €
1,50 € 9.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
250 MHz
3 ns
LP-HCSL
VQFN-32
LP-HCSL
250 MHz
3 V
3.6 V
CDCDB400
- 40 C
+ 105 C
Brand: Texas Instruments
Development Kit: CDCDB800EVM
Duty Cycle - Max: 140 mV
Mounting Style: SMD/SMT
Operating Supply Current: 18 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: 4-Output Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CDCDB400 4-Output Clock Buffer

Texas Instruments CDCDB400 4-Output Clock Buffer is an LP-HCSL, DB800ZL-compliant clock buffer capable of distributing the reference clock for PCIe Gen 1-5, QuickPath Interconnect (QPI) and UPI, SAS. It can also distribute for SATA interfaces in CC, SRNS, or SRIS architectures. The SMBus interface and four output enable pins to allow the configuration and control of all four outputs individually. The CDCDB400 is a DB800ZL derivative buffer and meets or exceeds the system parameters in the DB800ZL specification. The device also meets or exceeds the parameters in the DB2000Q specification. The Texas Instruments CDCDB400 is packaged in a 5mm × 5mm, 32-pin VQFN package.