CDC2509CPW

Texas Instruments
595-CDC2509CPW
CDC2509CPW

Mfr.:

Description:
Clock Drivers & Distribution 1-to-9 PLL Clock Dri ver A 595-CDC2509CP A 595-CDC2509CPWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,04 € 964,80 €
7,88 € 2.364,00 €
7,77 € 4.195,80 €
7,69 € 9.228,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
TSSOP-24
3 V
3.6 V
CDC2509C
0 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Type: PLL Clock Driver
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99