CD74HCT86MT

595-CD74HCT86MT
CD74HCT86MT

Mfr.:

Description:
Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Quantities greater than 58 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,696 € 6,96 €
0,63 € 15,75 €
0,556 € 55,60 €
Full Reel (Order in multiples of 250)
0,52 € 130,00 €
0,519 € 259,50 €
0,51 € 510,00 €
0,498 € 1.245,00 €
0,491 € 2.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,32 €
Min:
1

Similar Product

Texas Instruments CD74HCT86M96
Texas Instruments
Logic Gates Quad Hi Spd 2 Input A 595-CD74HCT86M A 5 A 595-CD74HCT86M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
HCT
8 Input
SOIC-14
4 Output
4 mA
- 4 mA
32 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT86
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.