CD74HCT4316M

Texas Instruments
595-CD74HCT4316M
CD74HCT4316M

Mfr.:

Description:
Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HCT4316M96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,785 € 7,85 €
0,679 € 16,98 €
0,619 € 74,28 €
0,585 € 163,80 €
0,564 € 293,28 €
0,541 € 541,00 €
0,525 € 1.323,00 €
0,513 € 2.565,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,43 €
Min:
1

Similar Product

Texas Instruments CD74HCT4316M96
Texas Instruments
Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HCT4316M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
135 Ohms
4.5 V
5.5 V
+/- 5 V
+/- 5 V
42 ns
34 ns
- 55 C
+ 125 C
CD74HCT4316
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Analog Switch ICs
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99