CD74HCT393M96

Texas Instruments
595-CD74HCT393M96
CD74HCT393M96

Mfr.:

Description:
Counter ICs Dual 4-Stage Binary A 595-CD74HCT393M A A 595-CD74HCT393M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.266

Stock:
2.266 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,433 € 4,33 €
0,389 € 9,73 €
0,341 € 34,10 €
0,317 € 79,25 €
0,304 € 152,00 €
0,299 € 299,00 €
Full Reel (Order in multiples of 2500)
0,276 € 690,00 €
0,27 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments CD74HCT393M
Texas Instruments
Counter ICs Dual 4-Stage Binary
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-14
Binary
HCT
4 bit
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74HCT393
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.