CD74HCT374E

Texas Instruments
595-CD74HCT374E
CD74HCT374E

Mfr.:

Description:
Flip-Flops Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.054

Stock:
1.054 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,642 € 6,42 €
0,578 € 11,56 €
0,509 € 50,90 €
0,476 € 123,76 €
0,456 € 228,00 €
0,439 € 439,00 €
0,421 € 1.684,00 €
0,40 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
8 Circuit
3-State
PDIP-20
TTL
Non-Inverting
33 ns
- 6 mA
6 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HCT374
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99