CD74HCT21MT

595-CD74HCT21MT
CD74HCT21MT

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Quantities greater than 542 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
Full Reel (Order in multiples of 250)
0,688 € 172,00 €
0,624 € 312,00 €
0,321 € 321,00 €
0,31 € 1.240,00 €
0,298 € 2.384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,22 €
Min:
1

Similar Product

Texas Instruments CD74HCT21M96
Texas Instruments
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HCT21M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
HCT
8 Input
SOIC-14
2 Output
4 mA
- 4 mA
27 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 4-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT21
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99