CD74HCT109E

Texas Instruments
595-CD74HCT109E
CD74HCT109E

Mfr.:

Description:
Flip-Flops Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,817 € 8,17 €
0,74 € 18,50 €
0,654 € 65,40 €
0,615 € 153,75 €
0,59 € 295,00 €
0,57 € 570,00 €
0,549 € 1.372,50 €
0,536 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
HCT
2 Circuit
Differential
PDIP-16
Single-Ended
Inverting/Non-Inverting
40 ns
- 4 mA
4 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74HCT109
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99