CD74HC4316M

595-CD74HC4316M
CD74HC4316M

Mfr.:

Description:
Analogue Switch ICs Quad w/Level Trans

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Quantities greater than 504 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,686 € 6,86 €
0,593 € 14,83 €
0,539 € 64,68 €
0,508 € 142,24 €
0,49 € 254,80 €
0,474 € 474,00 €
0,472 € 1.189,44 €
0,467 € 2.335,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments CD74HC4316M96
Texas Instruments
Analogue Switch ICs Quad w/Level Trans A 595-CD74HC4316M A 5 A 595-CD74HC4316M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
135 Ohms
2 V
6 V
+/- 5 V
+/- 5 V
37 ns
34 ns
- 55 C
+ 125 C
CD74HC4316
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.