CD74HC4051QM96Q1

Texas Instruments
595-CD74HC4051QM96Q1
CD74HC4051QM96Q1

Mfr.:

Description:
Multiplexer Switch ICs Hi Speed CMOS Analog Mltplxrs DeMltplxrs A 595-74HC4051QM96G4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.294

Stock:
4.294 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,37 € 3,70 €
0,332 € 8,30 €
0,29 € 29,00 €
0,269 € 67,25 €
0,257 € 128,50 €
0,252 € 252,00 €
Full Reel (Order in multiples of 2500)
0,23 € 575,00 €
0,226 € 1.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Texas Instruments CD74HC4051QM96G4Q1
Texas Instruments
Multiplexer Switch ICs 8Ch ANALOG MUX/DEMUX
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
2 V
6 V
+/- 2.5 V
+/- 5 V
130 Ohms
255 ns
255 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 180 Mhz
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99