CD74HC4051NSR

Texas Instruments
595-CD74HC4051NSR
CD74HC4051NSR

Mfr.:

Description:
Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.622

Stock:
2.622 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,452 € 4,52 €
0,406 € 10,15 €
0,355 € 35,50 €
0,331 € 82,75 €
0,316 € 158,00 €
0,313 € 313,00 €
Full Reel (Order in multiples of 2000)
0,295 € 590,00 €
0,284 € 1.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
8 Channel
1 x 8:1
2 V
6 V
+/- 2.5 V
+/- 5 V
130 Ohms
225 ns
225 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 180 Mhz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99