CD74HC4051ME4

595-CD74HC4051ME4
CD74HC4051ME4

Mfr.:

Description:
Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.039

Stock:
1.039 Can Dispatch Immediately
Quantities greater than 1039 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,71 € 7,10 €
0,639 € 15,98 €
0,562 € 67,44 €
0,525 € 147,00 €
0,502 € 261,04 €
0,487 € 487,00 €
0,465 € 1.171,80 €
0,453 € 2.265,00 €

Similar Product

Texas Instruments CD74HC4051M96
Texas Instruments
Multiplexer Switch ICs High Spd CMOS Analog A 595-CD74HC4051M A A 595-CD74HC4051M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
2 V
6 V
+/- 2.5 V
+/- 5 V
130 Ohms
225 ns
225 ns
- 55 C
+ 125 C
Tube
Bandwidth: 180 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.