CD74HC4051M96G3

595-CD74HC4051M96G3
CD74HC4051M96G3

Mfr.:

Description:
Multiplexer Switch ICs High Speed CMOS 8Ch Ana Mux/Demux

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Quantities greater than 469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,368 € 3,68 €
0,33 € 8,25 €
0,288 € 28,80 €
0,268 € 67,00 €
0,256 € 128,00 €
0,246 € 246,00 €
Full Reel (Order in multiples of 2500)
0,235 € 587,50 €
0,229 € 1.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments CD74HC4051M96
Texas Instruments
Multiplexer Switch ICs High Spd CMOS Analog A 595-CD74HC4051M A A 595-CD74HC4051M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
2 V
6 V
+/- 2.5 V
+/- 5 V
130 Ohms
225 ns
225 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 180 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 4 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.