CD74HC4016M96

Texas Instruments
595-CD74HC4016M96
CD74HC4016M96

Mfr.:

Description:
Analogue Switch ICs Quad A 595-CD74HC401 6MT A 595-CD74HC401 A 595-CD74HC4016MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 3/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,582 € 5,82 €
0,525 € 13,13 €
0,462 € 46,20 €
0,432 € 108,00 €
0,414 € 207,00 €
0,398 € 398,00 €
Full Reel (Order in multiples of 2500)
0,373 € 932,50 €
0,368 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,19 €
Min:
1

Similar Product

Texas Instruments CD74HC4016MT
Texas Instruments
Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch A A 595-CD74HC4016M96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
135 Ohms
2 V
10 V
28 ns
22 ns
- 55 C
+ 125 C
CD74HC4016
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99