CD74HC365E

Texas Instruments
595-CD74HC365E
CD74HC365E

Mfr.:

Description:
Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/L n Drv W/3St Otp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,728 € 7,28 €
0,658 € 16,45 €
0,582 € 58,20 €
0,546 € 136,50 €
0,525 € 262,50 €
0,50 € 500,00 €
0,495 € 1.980,00 €
0,494 € 3.952,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Non-Inverting
PDIP-16
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 105 ns
Series: CD74HC365
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99