CD74HC299M96

Texas Instruments
595-CD74HC299M96
CD74HC299M96

Mfr.:

Description:
Counter Shift Registers Tri-St. 8-Bit Univ A 595-CD74HC299M A 59 A 595-CD74HC299M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.902

Stock:
3.902 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,555 € 5,55 €
0,501 € 12,53 €
0,44 € 44,00 €
0,411 € 102,75 €
0,394 € 197,00 €
0,392 € 392,00 €
Full Reel (Order in multiples of 2000)
0,367 € 734,00 €
0,357 € 1.428,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial/Parallel
2 Circuit
8 bit
SOIC-20
HC
CMOS
3
3-State
200 ns, 40 ns, 34 ns
2 V
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-St. 8-Bit Univ
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC299
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.