CD74HC240E

Texas Instruments
595-CD74HC240E
CD74HC240E

Mfr.:

Description:
Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,712 € 7,12 €
0,665 € 13,30 €
0,616 € 61,60 €
0,575 € 149,50 €
0,554 € 277,00 €
0,535 € 535,00 €
0,513 € 1.282,50 €
0,492 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Inverting
PDIP-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 100 ns
Series: CD74HC240
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99