CD74HC194PWRG4

Not Assigned
CD74HC194PWRG4

Mfr.:

Description:
Counter Shift Registers Hi Sp CMOS 4B Bidir Univ Shift Reg

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,69 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Serial/Parallel to Parallel
1 Circuit
4 bit
TSSOP-16
HC
CMOS
6
175 ns, 35 ns, 30 ns
2.5 V, 3.3 V, 5 V
2.5 V, 3.3 V, 5 V
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 4
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: CD74HC194
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542310000
USHTS:
8542390090
MXHTS:
85423199
ECCN:
EAR99