CD74HC165M96G4

595-CD74HC165M96G4
CD74HC165M96G4

Mfr.:

Description:
Counter Shift Registers Hi Sp CMOS 8B Par-In Ser-Out Shift Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Quantities greater than 165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,223 € 2,23 €
0,199 € 4,98 €
0,171 € 17,10 €
0,158 € 39,50 €
0,151 € 75,50 €
0,144 € 144,00 €
Full Reel (Order in multiples of 2500)
0,132 € 330,00 €
0,128 € 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,36 €
Min:
1

Similar Product

Texas Instruments CD74HC165M96
Texas Instruments
Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC165M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-Narrow-16
HC
CMOS
9
165 ns, 33 ns, 28 ns
2.5 V, 3.3 V, 5 V
2.5 V, 3.3 V, 5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: CD74HC165
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.