CD74HC163M96

Texas Instruments
595-CD74HC163M96
CD74HC163M96

Mfr.:

Description:
Counter ICs Hi-Sp CMOS 4-Bit Bin ary w/Sync Reset A A 595-CD74HC163M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.486

Stock:
2.486 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,324 € 3,24 €
0,289 € 7,23 €
0,249 € 24,90 €
0,23 € 57,50 €
0,218 € 109,00 €
0,209 € 209,00 €
Full Reel (Order in multiples of 2500)
0,173 € 432,50 €
0,17 € 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,17 €
Min:
1

Similar Product

Texas Instruments CD74HC163M
Texas Instruments
Counter ICs 4bit HS CMOS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
HC
4 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC163
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99