CD74HC11M96

Texas Instruments
595-CD74HC11M96
CD74HC11M96

Mfr.:

Description:
Logic Gates Triple 3-Input A 595 -CD74HC11M A 595-CD A 595-CD74HC11M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.704

Stock:
5.704 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,261 € 2,61 €
0,233 € 5,83 €
0,202 € 20,20 €
0,187 € 46,75 €
0,178 € 89,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 2500)
0,163 € 407,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
17 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 3-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC11
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99