CD74AC151BQBR

Texas Instruments
595-CD74AC151BQBR
CD74AC151BQBR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-Input Multiplexer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,279 € 837,00 €
0,271 € 1.626,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74AC
8 Input
1 Output
WQFN-16
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: CMOS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC151
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CD74AC151 8-Input Data Selector/Multiplexer

Texas Instruments CD74AC151 8-Input Data Selector/Multiplexer provides full binary decoding to select one of eight data sources. To enable the inputs, the strobe (G) input must be at a low logic level. A high level at the strobe terminal forces the W output to be high and the Y output to be low. The Texas Instruments CD74AC151 has a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.