CD74AC112M96

Texas Instruments
595-CD74AC112M96
CD74AC112M96

Mfr.:

Description:
Flip-Flops Dual Neg-Edg-Trig J- K F-F w/Set-Res A 5 A 595-CD74AC112M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.720

Stock:
3.720 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,452 € 4,52 €
0,407 € 10,18 €
0,356 € 35,60 €
0,332 € 83,00 €
0,317 € 158,50 €
0,314 € 314,00 €
Full Reel (Order in multiples of 2500)
0,303 € 757,50 €
0,278 € 1.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments CD74AC112M
Texas Instruments
Flip-Flops Dual
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Negative Edge Triggered Flip-Flop
AC
2 Circuit
Differential
SOIC-Narrow-16
CMOS, LVTTL
Inverting/Non-Inverting
129 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74AC112
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Negative-Edge
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99