CD74AC109M96

Texas Instruments
595-CD74AC109M96
CD74AC109M96

Mfr.:

Description:
Flip-Flops Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.201

Stock:
5.201 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,403 € 4,03 €
0,362 € 9,05 €
0,316 € 31,60 €
0,295 € 73,75 €
0,282 € 141,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 2500)
0,267 € 667,50 €
0,26 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Positive Edge Triggered Flip-Flop
AC
2 Circuit
Differential
SOIC-Narrow-16
CMOS, LVTTL
Inverting/Non-Inverting
129 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74AC109
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.