CD74AC02E

Texas Instruments
595-CD74AC02E
CD74AC02E

Mfr.:

Description:
Logic Gates Quad 2-Input NOR Gat es A 595-CD74ACT02E A 595-CD74ACT02E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,683 € 6,83 €
0,617 € 15,43 €
0,544 € 54,40 €
0,51 € 127,50 €
0,488 € 244,00 €
0,471 € 471,00 €
0,453 € 1.132,50 €
0,443 € 2.215,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,17 €
Min:
1

Similar Product

Texas Instruments CD74ACT02E
Texas Instruments
Logic Gates Quad 2 Input A 595-C D74AC02E A 595-CD74 A 595-CD74AC02E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AC
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
11.5 ns
1.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NOR
Output Current: 24 mA
Output Voltage: 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC02
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC02 Quad 2-Input NOR Gates

Texas Instruments CD74AC02 Quad 2-Input NOR Gates contain four independent 2-input NOR gates that perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have a 1.5V to 5.5V supply voltage range and offer balanced noise immunity at 30% of the supply voltage. The Texas Instruments CD74AC02 devices have a ±24mA output drive current that can fanout to 15 F devices.