CD4508BM96G4

595-CD4508BM96G4
CD4508BM96G4

Mfr.:

Description:
Latches CMOS Dual 4B Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1

Similar Product

Texas Instruments CD4508BM96
Texas Instruments
Latches CMOS DUAL 4-BIT LATC H A 595-CD4508BM A A 595-CD4508BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
4500
2 Circuit
8 Line
SOIC-24
Non-Inverting
260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
100 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD4508B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 80 nA
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99