CD4504BMG4

Texas Instruments
595-CD4504BMG4
CD4504BMG4

Mfr.:

Description:
Translation - Voltage Levels CMOS Hex Voltage- Le vel Shifter ALT 595 ALT 595-CD4504BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,20 € 12,00 €
1,07 € 26,75 €
0,869 € 104,28 €
0,76 € 212,80 €
0,504 € 262,08 €
0,501 € 501,00 €
0,494 € 1.244,88 €
0,489 € 2.445,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,08 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,56 €
Min:
1

Similar Product

Texas Instruments CD4504BM
Texas Instruments
Translation - Voltage Levels CMOS Hex Voltage- Le vel Shifter A 595-C A 595-CD4504BMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
CMOS/TTL to CMOS
Voltage Level Shifter
5 Mb/s
SOIC-Narrow-16
18 V
5 V
CD4504B
2.9 ns
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Type: CMOS, TTL
Logic Family: 4500
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99