CD4504BE

Texas Instruments
595-CD4504BE
CD4504BE

Mfr.:

Description:
Translation - Voltage Levels Hex Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,507 € 5,07 €
0,456 € 11,40 €
0,40 € 40,00 €
0,373 € 93,25 €
0,33 € 825,00 €
0,322 € 1.610,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
CMOS/TTL to CMOS
Voltage Level Translator
5 Mb/s
PDIP-16
18 V
5 V
CD4504B
2.9 ns
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Input Type: CMOS, TTL
Logic Family: 4500
Operating Supply Current: 2.4 mA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99