CD4502BNSR

Texas Instruments
595-CD4502BNSR
CD4502BNSR

Mfr.:

Description:
Buffers & Line Drivers Strobed Hex Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.526

Stock:
1.526 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1526 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,69 € 6,90 €
0,623 € 15,58 €
0,55 € 55,00 €
0,515 € 128,75 €
0,497 € 248,50 €
0,423 € 423,00 €
Full Reel (Order in multiples of 2000)
0,423 € 846,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4500
6 Input
6 Output
Inverting
SOIC-16
- 4.2 mA
25.2 mA
40 nA
3 V
18 V
30 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 380 ns at 5 V, 180 ns at 10 V, 130 ns at 15 V
Series: CD4502B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99