CD4085BM

Texas Instruments
595-CD4085BM
CD4085BM

Mfr.:

Description:
Logic Gates CMOS Dual 2W 2In AND -OR-INVERT Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
2 Gate
4000
4 Input
SOIC-14
2 Output
6.8 mA
- 6.8 mA
90 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: CMOS
Operating Supply Current: 60 uA
Output Type: CMOS
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4085B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,433 € 4,33 €
0,362 € 18,10 €
0,34 € 34,00 €
0,316 € 79,00 €
0,303 € 151,50 €
0,292 € 292,00 €
0,28 € 700,00 €
0,272 € 1.360,00 €