CD4049UBPWR

Texas Instruments
595-CD4049UBPWR
CD4049UBPWR

Mfr.:

Description:
Buffers & Line Drivers CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4049UBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.965

Stock:
6.965 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,614 € 6,14 €
0,516 € 12,90 €
0,391 € 39,10 €
0,339 € 84,75 €
0,297 € 148,50 €
0,267 € 267,00 €
Full Reel (Order in multiples of 2000)
0,267 € 534,00 €
0,229 € 916,00 €
0,20 € 1.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments CD4049UBPW
Texas Instruments
Buffers & Line Drivers CMOS Hex Inverting Buffer/Converter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Inverting
TSSOP-16
- 5.2 mA
26 mA
40 nA
- 500 mV
20 V
30 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V
Series: CD4049UB
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99