CD4049UBDRE4

Texas Instruments
595-CD4049UBDRE4
CD4049UBDRE4

Mfr.:

Description:
Buffers & Line Drivers Hex CMOS Inverting A LT 595-CD4049UBDR A ALT 595-CD4049UBDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,278 € 2,78 €
0,248 € 6,20 €
0,215 € 21,50 €
0,20 € 50,00 €
0,199 € 99,50 €
Full Reel (Order in multiples of 2500)
0,199 € 497,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments CD4049UBDR
Texas Instruments
Buffers & Line Drivers Hex CMOS Inverting A 595-CD4049UBD A 595 A 595-CD4049UBD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Inverting
SOIC-Narrow-16
- 5.2 mA
26 mA
40 nA
- 500 mV
20 V
30 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V
Series: CD4049UB
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99