CD40175BE

Texas Instruments
595-CD40175BE
CD40175BE

Mfr.:

Description:
Flip-Flops Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.156

Stock:
1.156 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,597 € 5,97 €
0,538 € 13,45 €
0,473 € 47,30 €
0,443 € 110,75 €
0,424 € 212,00 €
0,409 € 409,00 €
0,392 € 1.568,00 €
0,372 € 2.976,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
4000
4 Circuit
CMOS
PDIP-16
CMOS
Inverting/Non-Inverting
400 ns
- 1.5 mA
1.5 mA
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD40175B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99