CD4014BM

595-CD4014BM
CD4014BM

Mfr.:

Description:
Counter Shift Registers CMOS 8-Stage Static Shift Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Quantities greater than 161 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,636 € 6,36 €
0,548 € 13,70 €
0,499 € 59,88 €
0,47 € 131,60 €
0,452 € 235,04 €
0,444 € 1.776,00 €
0,415 € 3.320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments CD4014BM96
Texas Instruments
Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4014BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Parallel
1 Circuit
8 bit
SOIC-Narrow-16
4000
CMOS
9
320 ns, 160 ns, 120 ns
3.3 V, 5 V, 9 V, 12 V, 15 V
3.3 V, 5 V, 9 V, 12 V, 15 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Product Type: Counter Shift Registers
Series: CD4014B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99