CD40106BF

595-CD40106BF
CD40106BF

Mfr.:

Description:
Inverters Military 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
6 Circuit
4000
CMOS
CDIP-16
18 V
3 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
High Level Output Current: - 1 mA
Input Type: Schmitt Trigger
Low Level Output Current: 1 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 280 ns
Series: CD40106B
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99