CD4001BM96

Texas Instruments
595-CD4001BM96
CD4001BM96

Mfr.:

Description:
Logic Gates Quad 2 Input CMOS A 595-CD4001BM A 595-C A 595-CD4001BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.877

Stock:
19.877 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,606 € 6,06 €
0,51 € 12,75 €
0,386 € 38,60 €
0,335 € 83,75 €
0,293 € 146,50 €
0,263 € 263,00 €
Full Reel (Order in multiples of 2500)
0,225 € 562,50 €
0,198 € 1.485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,99 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,88 €
Min:
1

Similar Product

Texas Instruments CD4001BM
Texas Instruments
Logic Gates CMOS Quad 2-In A 595 -CD4001BMT A 595-CD A 595-CD4001BMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
4000
8 Input
SOIC-14
4 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4001B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99