CD14538BM96

Texas Instruments
595-CD14538BM96
CD14538BM96

Mfr.:

Description:
Monostable Multi-vibrator CMOS Dual Precision Mono Multivibrator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.511

Stock:
4.511
Can Dispatch Immediately
On Order:
7.500
Expected 7/30/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,323 € 3,23 €
0,288 € 7,20 €
0,251 € 25,10 €
0,233 € 58,25 €
0,222 € 111,00 €
Full Reel (Order in multiples of 2500)
0,201 € 502,50 €
0,191 € 955,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
CD4000
2 Element
600 ns, 300 ns, 220 ns
SOIC-Narrow-16
100 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD14538B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99