CCB3Q3306AMPWEP

Texas Instruments
595-CCB3Q3306AMPWEP
CCB3Q3306AMPWEP

Mfr.:

Description:
Digital Bus Switch ICs DUAL FET BUS SWITCH 2.5-V/3.3-V LOW-VOLT A 595-CCB3Q3306AMPWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,03 € 30,30 €
2,78 € 69,50 €
2,51 € 251,00 €
2,37 € 711,00 €
2,23 € 1.338,00 €
2,21 € 2.320,50 €
2,18 € 5.559,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
66 Ohms
2.3 ns
2.3 V to 3.6 V
- 55 C
+ 125 C
SMD/SMT
TSSOP-8
Tube
Bandwidth: 500 MHz
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3306A
Factory Pack Quantity: 150
Subcategory: Switch ICs
Supply Current - Max: 700 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Part # Aliases: V62/14606-01XE-T
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.