CC430F5137IRGZR

Texas Instruments
595-CC430F5137IRGZR
CC430F5137IRGZR

Mfr.:

Description:
RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.060

Stock:
3.060 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,65 € 7,65 €
6,63 € 66,30 €
6,28 € 157,00 €
5,80 € 580,00 €
5,50 € 1.375,00 €
5,28 € 2.640,00 €
5,11 € 5.110,00 €
Full Reel (Order in multiples of 2500)
5,04 € 12.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,01 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,67 €
Min:
1

Similar Product

Texas Instruments CC430F5137IRGZ
Texas Instruments
RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
MSP430
300 MHz to 928 MHz
16 bit
32 kB
4 kB
20 MHz
12 bit
2 V
3.6 V
+ 85 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Development Kit: EM430F5137RF900
Interface Type: I2C, SPI, UART,
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 6
Number of I/Os: 30 I/O
Number of Timers: 2 Timer
Operating Supply Voltage: 3.6 V
Processor Series: CC430 RF
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC430F5137
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: MSP430
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C

CC430 RF SoCs

Texas Instruments CC430 RF SoCs 16-bit RF microcontroller series provides tight integration between the microcontroller core, peripherals, software, and RF transceiver, creating true system-on-chip solutions that are easy to use. The Texas Instruments CC430 family of ultralow-power microcontroller system-on-chip with integrated RF transceiver cores consists of several devices featuring different sets of peripherals targeted for a wide range of applications. The architecture, combined with seven low-power modes (including LPM3.5 and LMP4.5), is optimized to achieve extended battery life in portable measurement applications. The device features the powerful MSP430™ 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC430F613x, CC430F612x, CC430F513x MSP430 SoCs

Texas Instruments CC430F613x, CC430F612x, CC430F513x MSP430 SoCs with RF Core combines the excellent performance of the state-of-the-art CC1101 sub-1GHz RF transceiver with the MSP430™ CPUXV2 16-bit RISC CPU. The device features the powerful MSP430 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The CC430 family provides tight integration between the microcontroller core, its peripherals, software, and the RF transceiver, making these system-on-chip solutions easy to use as well as improving performance. The TI CC430F613x, CC430F612x, CC430F513x SoC with RF core features five low-power modes and is optimized to achieve extended battery life in portable measurement applications. The Texas Instruments CC430F613x, CC430F612x, CC430F513x features up to 32kB in-system programmable flash memory, up to 4kB of RAM, two 16-bit timers, a high-performance 12-bit ADC with six external inputs, and more. Typical applications for this TI SoC with RF core include wireless analog and digital sensor systems, heat cost allocators, thermostats, metering (AMR/AMI), and smart grid wireless networks.