CC3500ENJARSHR

Texas Instruments
595-CC3500ENJARSHR
CC3500ENJARSHR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink wireless MCU with 2.4GHz Wi-F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,49 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
Arm Cortex-M33
2.412 GHz to 2.472 GHz
40 MHz
12 bit
1.71 V
1.98 V
+ 105 C
VQFN-56
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8 Channel
Number of Timers: 8 Timer
Operating Supply Voltage: 1.71 V to 1.98 V
Product Type: RF Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.