CC3301MODENIAMOZR

Texas Instruments
595-C3301MODENIAMOZR
CC3301MODENIAMOZR

Mfr.:

Description:
Multiprotocol Modules SimpleLink Wi-Fi 6 a nd Bluetooth Low En

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
CC3301MOD
2.412 GHz to 2.472 GHz
18.4 dBm
SPI, UART
1.62 V, 2.97 V
2.97 V, 3.63 V
- 40 C
+ 85 C
11 mm x 11 mm
Bluetooth
WiFi 6, 802.11ax
Multiprotocol Modules
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 50 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 101.7 dBm
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Modules
Type: Wi-Fi 6 and Bluetooth Module
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CC330xMOD SimpleLink™ Companion Module

Texas Instruments CC330xMOD SimpleLink™ Wi-Fi® 6 and BLUETOOTH® Low Energy Companion Module allows engineers to connect applications reliably. The CC330xMOD is a certified module developed to simplify hardware design and decrease time-to-market.

In Stock: 1.207

Stock:
1.207 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,53 € 6,53 €
5,99 € 59,90 €
5,44 € 136,00 €
4,90 € 490,00 €
4,55 € 1.137,50 €
4,32 € 2.160,00 €
4,16 € 4.160,00 €
Full Reel (Order in multiples of 1500)
4,16 € 6.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩