CC3130RNMRGKR

Texas Instruments
595-CC3130RNMRGKR
CC3130RNMRGKR

Mfr.:

Description:
ARM Microcontrollers - MCU SimpleLink Arm Cort ex-M3 Wi-Fi network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,10 € 7,10 €
5,58 € 55,80 €
5,18 € 129,50 €
4,73 € 473,00 €
4,52 € 1.130,00 €
4,39 € 2.195,00 €
4,28 € 4.280,00 €
Full Reel (Order in multiples of 2500)
4,04 € 10.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
CC3130
SMD/SMT
VQFN-64
ARM Cortex M4
32 bit
2.1 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI, UART
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: SimpleLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

CC3130 SimpleLink Wi-Fi Wireless Network Processor

Texas Instruments CC3130 SimpleLink™ Wi-Fi® Wireless Network Processor allows any microcontroller (MCU) to be connected to the Internet of Things (IoT). The SimpleLink Wi-Fi CC3130 Internet-on-a chip™ device contains an Arm® Cortex®-M3 MCU dedicated to Wi-Fi and internet protocols so that it can offload networking activities from the host MCU. The subsystem includes an 802.11b/g/n radio, baseband and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption and built-in power management for top-class low power performance.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.