CC2745R10E1WRHARQ1

Texas Instruments
595-2745R10E1WRHARQ1
CC2745R10E1WRHARQ1

Mfr.:

Description:
RF Microcontrollers - MCU Automotive SimpleLin k Bluetooth 6.0 LE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
3,51 € 14.040,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex-M33
2.36 GHz to 2.5 GHz
1 MB
162 kB
96 MHz
12 bit
1.71 V
3.8 V
+ 125 C
VQFN-40
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 23 I/O
Number of Timers: 1 x 32 bit, 3 x 16 bit
Operating Supply Voltage: 3 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2745R10-Q1
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.