CC2674P106T0RSKR

Texas Instruments
595-CC2674P106T0RSKR
CC2674P106T0RSKR

Mfr.:

Description:
RF Microcontrollers - MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,51 € 8,51 €
6,62 € 66,20 €
6,15 € 153,75 €
5,63 € 563,00 €
5,34 € 1.335,00 €
5,24 € 2.620,00 €
5,11 € 5.110,00 €
Full Reel (Order in multiples of 2000)
5,03 € 10.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex-M33
2.36 GHz to 2.5 GHz
1 MB
8 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 105 C
VQFN-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 42 I/O
Number of Timers: 4 x 32 bit, 8 x 16 bit
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

SimpleLink™ CC2674P10 Wireless Microcontroller

Texas Instruments SimpleLink™ CC2674P10 Wireless Microcontroller (MCU) is a multiprotocol and multi-band 24GHz wireless MCU supporting Thread, Zigbee®, BLUETOOTH® 5.3 Low Energy, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN). It also supports proprietary systems, including the TI 15.4-Stack (2.4GHz) and concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The device is optimized for low-power wireless communication and advanced sensing in building security systems, HVAC, medical, wired networking, portable electronics, and home theater and entertainment markets.