CC2662R1FTWRGZRQ1

Texas Instruments
595-C2662R1FTWRGZRQ1
CC2662R1FTWRGZRQ1

Mfr.:

Description:
RF Microcontrollers - MCU Automotive qualified SimpleLink wireles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.412

Stock:
2.412 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2412 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,98 € 8,98 €
6,99 € 69,90 €
6,50 € 162,50 €
5,95 € 595,00 €
5,85 € 1.462,50 €
5,70 € 2.850,00 €
5,23 € 5.230,00 €
5,10 € 10.200,00 €
Full Reel (Order in multiples of 4000)
5,09 € 20.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.402 GHz to 2.48 GHz
16 bit, 32 bit
352 kB
80 kB
1 MHz
12 bit
1.8 V
3.63 V
+ 105 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Interface Type: I2C, I2S, SSi, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 31 I/O
Number of Timers: 4
Operating Supply Voltage: 1.8 V to 3.63 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2662R
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

CC2662R-Q1 SimpleLink™ Automotive Wireless BMS MCU

Texas Instruments CC2662R-Q1 SimpleLink™ Automotive Wireless Battery Management Systems (BMS) MCU is a high performing solution for wireless electric vehicle (EV) BMS, featuring an independently assessed functional safety concept. Through the advanced wireless protocol, TI’s wireless BMS solution demonstrates how vehicle designers can remove heavy, expensive, maintenance-prone cabling and improve the reliability and efficiency of EVs worldwide. Using a new wireless protocol, developed specifically for the wireless BMS use case, TI’s wireless BMS functional safety concept has addressed communication error detection and security. The proprietary protocol via the CC2662R-Q1 wireless MCU enables robust and scalable data exchange between a host system processor and the BQ79616-Q1 battery monitor and balancer.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.